Piece
Molex WOD Industrial Solution
Sensor/actuator adapter
Socket
Nano-Change (M8)
Cable, open end
4
2.00 m
PVC
60 V AC
75 V DC
3 A
3 A
Socket
Black
M8
M8
Copper alloy
Gold
IP67
PVC
-30 °C
+80 °C
Snap-in
1200888095
Yes
1 pc(s)
4.32 mm
Yes
504000E02M020
NC DC Crdset-PushOn
120088
Datasheet 2447104 Molex 1200888095 Sensor/actuator adapter M8 Socket 2.00 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2447104 Molex 1200888095 Sensor/actuator adapter M8 Socket 2.00 m No. of pins (RJ): 4 1 pc(s) Piece
Circuit diagramm 2447104 Molex 1200888095 Sensor/actuator adapter M8 Socket 2.00 m No. of pins (RJ): 4 1 pc(s) Piece