• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200895003 Sensor/actuator splitter/adapter M8 Socket No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Socket
Connection side A
Nano-Change (M8)
Connection side B
Nano-Change (M8)
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nano-change (M8)

  • Y Nano-Change (M8) Splitter to Nano-Change (M8) 4 Pole Female to 4 Pole Male
  • This text is machine translated.

Technical specifications

  • Material - Connector body: PURMaterial - union nut: Nickel-plated brassSpur line: PlugConnector, main cable left: Nano-change (M8)Right main connector: Nano-change (M8)Plug connector stub: Nano-change (M8)
Type

Molex WOD Industrial Solution

Product type

Sensor/actuator splitter/adapter

Connector type

Socket

Connection side A

Nano-Change (M8)

Connection side B

Nano-Change (M8)

No. of pins

3

Jacket material

PUR

Nominal voltage

60 V AC

75 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Thread type connection side

M8

Thread type (wiring and installation)

M8

IP67

Min. temperature

-20 °C

Max. temperature

+90 °C

Manufacturer part #

1200895003

Industrial packaging

Yes

Content

1 pc(s)

Engineering Part No

0808 04LMF 00001

Engineering Series Name

NC Splitters

Engineering Series No

120089

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447106 Molex 1200895003 Sensor/actuator splitter/adapter M8 Socket No. of pins (RJ): 3 1 pc(s)

Datasheet 2447106 Molex 1200895003 Sensor/actuator splitter/adapter M8 Socket No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447106 Molex 1200895003 Sensor/actuator splitter/adapter M8 Socket No. of pins (RJ): 3 1 pc(s)

Circuit diagramm

Circuit diagramm 2447106 Molex 1200895003 Sensor/actuator splitter/adapter M8 Socket No. of pins (RJ): 3 1 pc(s)

Description

Y Nano-Change (M8) Splitter to Nano-Change (M8) 4 Pole Female to 4 Pole Male

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)