• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1201030003 Communication unit right angle 1 pc(s) Piece

Product type
Communication unit
Connector type
right angle
Nominal voltage
30 V
Nominal current
4 A
Features
+ LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Profibus

  • PROFIBUS Attachable D-Sub Connector with Diagnostics LEDs and Programming Port, 45° Angle
  • This text is machine translated.

Our service for you

Technical specifications

  • Diagnostic socket: YesCoupling type: D-SubMaterial - Connector housing: Die-cast zincOrientation: 45°
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Communication unit

Connector type

right angle

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

IP67

Features

+ LED

Min. temperature

-20 °C

Max. temperature

+80 °C

Manufacturer part #

1201030003

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

PA9D0B-42

Engineering Series Name

Profibus Misc.

Engineering Series No

120103

Documents & Downloads

Datasheet

Datasheet 2447120 Molex 1201030003 Communication unit right angle 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447120 Molex 1201030003 Communication unit right angle 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447120 Molex 1201030003 Communication unit right angle 1 pc(s) Piece

Description

PROFIBUS Attachable D-Sub Connector with Diagnostics LEDs and Programming Port, 45° Angle

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)