• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1201080364 Sensor/actuator connector (pre-fab) M12 Plug 45.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connector standard
Sensor connector
Connection side A
Micro-Change (M12)
Connection side B
Micro-Change (M12)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Ethernet

  • Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, TPE Cable, 45.0m (147.64' ) Length, 6.99mm (.275") Diameter, Blue
  • This text is machine translated.

Our service for you

Technical specifications

  • Wire size AWG: 24Coupling type: With threadPerformance class: 5eMaterial - Connector body: PURMaterial - union nut: Nickel-plated brassOrientation: Straight to Straight
Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connector standard

Sensor connector

Connection side A

Micro-Change (M12)

Connection side B

Micro-Change (M12)

No. of pins

4

Cable length

45.00 m

Jacket material

TPE

Nominal voltage

30 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connection

Plug

Factory colour

Blue

Thread type connection side

M12

Coding

D

Contact material

Copper alloy

Contact surface

Gold

IP67

Features

TPE

Min. temperature

-20 °C

Max. temperature

+75 °C

Seal type

Screw-on

Manufacturer part #

1201080364

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

6.99 mm

Cable Ø (max.)

6.99 mm

Cable Ø range

6.99 mm (max)

RoHS-compliant

Yes

Engineering Part No

E11A06006M450

Engineering Series Name

Ethernet Cordsets

Engineering Series No

120108

Documents & Downloads

Datasheet

Datasheet 2447126 Molex 1201080364 Sensor/actuator connector (pre-fab) M12 Plug 45.00 m No. of pins (RJ): 4 1 pc(s)

Datasheet 2447126 Molex 1201080364 Sensor/actuator connector (pre-fab) M12 Plug 45.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447126 Molex 1201080364 Sensor/actuator connector (pre-fab) M12 Plug 45.00 m No. of pins (RJ): 4 1 pc(s)

Circuit diagramm

Circuit diagramm 2447126 Molex 1201080364 Sensor/actuator connector (pre-fab) M12 Plug 45.00 m No. of pins (RJ): 4 1 pc(s)

Description

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Blue TPE Cable, 45.0m (147.64' ) Length, 6.99mm (.275") Diameter

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)