

Piece
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Plug
RJ45
Micro-Change (M12)
RJ45
8
1.00 m
PUR
48 V
0.5 A
500 mA
Plug
Blue
M12
M12
X
Brass
Gold
IP20
IP67
Shielded
-40 °C
+70 °C
Screw-on
1203410501
Yes
1 pc(s)
6.4 mm
E26E06020M010
M12 CAT6
120341
Datasheet 2447139 Molex 1203410501 Sensor/actuator connector (pre-fab) M12 Plug 1.00 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 2447139 Molex 1203410501 Sensor/actuator connector (pre-fab) M12 Plug 1.00 m No. of pins (RJ): 8 1 pc(s) Piece
Circuit diagramm 2447139 Molex 1203410501 Sensor/actuator connector (pre-fab) M12 Plug 1.00 m No. of pins (RJ): 8 1 pc(s) Piece