• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1210120107 Sensor/actuator adapter No. of pins (RJ): 3 1 pc(s) Piece

Stroke drawing/circuit diagram
Product type
Sensor/actuator adapter
Connection side A
B type solenoid connector
No. of pins
3
Nominal voltage
250 V AC
300 V DC
Nominal current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

883 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 1
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 43650

  • mPm DIN Base, Form B-11mm, B29 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket with Screws
  • This text is machine translated.

Our service for you

Technical specifications

  • Shape: B - 11 mmMaterial - Connector body: PolypropyleneOrientation: StraightPitch - mating range 11 mm
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator adapter

Connection side A

B type solenoid connector

No. of pins

3

Nominal voltage

250 V AC

300 V DC

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Screw terminal

Factory colour

Black

Contact material

Brass

Contact surface

Tin

IP65

IP67

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1210120107

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

B293000N2

Engineering Series Name

DIN Bases

Engineering Series No

121012

Documents & Downloads

Datasheet

Datasheet 2447145 Molex 1210120107 Sensor/actuator adapter No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447145 Molex 1210120107 Sensor/actuator adapter No. of pins (RJ): 3 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447145 Molex 1210120107 Sensor/actuator adapter No. of pins (RJ): 3 1 pc(s) Piece

Description

mPm DIN Base, Form B-11mm, B29 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket with Screws

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)