• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1210120114 Sensor/actuator connector straight No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
straight
No. of pins
3
Nominal voltage
250 V AC
300 V DC
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 20 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 40
Multiple: 1
Total (€ 2.05 / piece)
€ 2.89
-29 %
€ 2.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 43650

  • mPm DIN Base, Form A-18mm, B30 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket
  • This text is machine translated.

Our service for you

Technical specifications

  • Shape: A - 18 mmMaterial - Connector body: PolypropyleneOrientation: StraightPitch - plug-in range 18 mm
Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector

Connector type

straight

No. of pins

3

Jacket material

PP

Nominal voltage

250 V AC

300 V DC

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Connector

Contact material

Brass

Contact surface

Silver

IP65

IP67

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

1210120114

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

B303000N0

Engineering Series Name

DIN Bases

Engineering Series No

121012

Documents & Downloads

Datasheet

Datasheet 2447147 Molex 1210120114 Sensor/actuator connector straight No. of pins (RJ): 3 1 pc(s)

Datasheet 2447147 Molex 1210120114 Sensor/actuator connector straight No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447147 Molex 1210120114 Sensor/actuator connector straight No. of pins (RJ): 3 1 pc(s)

Circuit diagramm

Circuit diagramm 2447147 Molex 1210120114 Sensor/actuator connector straight No. of pins (RJ): 3 1 pc(s)

Description

mPm DIN Base, Form A-18mm, B30 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Gasket

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)