• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300100499 Sensor/actuator connector (pre-fab) Socket, Plug 38.00 m No. of pins (RJ): 3 1 pc(s) Piece

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Plug
Connection side A
Mini-Change
Connection side B
Mini-Change
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 20 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini change

  • Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 38.0m (26.25') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Wire size AWG: 16Coupling type: With threadMaterial - Connector body: PVCMaterial - union nut: Die-cast zinc with black epoxy coatingGroove: SingleOrientation: Straight to StraightRegion: America
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Plug

Connection side A

Mini-Change

Connection side B

Mini-Change

No. of pins

3

Cable length

38.00 m

Jacket material

TPE

Nominal voltage

600 V

Nominal current

13 A

Nominal current - rounded value

13 A

Connection

Connector

Factory colour

Yellow

Cable colour

Yellow

Contact material

Copper alloy

Contact surface

Gold

IP67

Features

TPE

Min. temperature

-20 °C

Max. temperature

+105 °C

Seal type

Screw-on

Manufacturer part #

1300100499

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

10.41 mm

RoHS-compliant

Yes

Engineering Part No

113030K13M380

Engineering Series Name

MC D/E A SIZE

Engineering Series No

130010

Documents & Downloads

Datasheet

Datasheet 2447202 Molex 1300100499 Sensor/actuator connector (pre-fab) Socket, Plug 38.00 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447202 Molex 1300100499 Sensor/actuator connector (pre-fab) Socket, Plug 38.00 m No. of pins (RJ): 3 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447202 Molex 1300100499 Sensor/actuator connector (pre-fab) Socket, Plug 38.00 m No. of pins (RJ): 3 1 pc(s) Piece

Description

Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 38.0m (26.25') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)