
Highlights & Details
Mini change
- Mini-Change Field Attachable, Male Connector, 4 Pole, Cable Range: 5.08-12.19mm Outside Diameter with External Threads
- This text is machine translated.
Our service for you
Technical specifications
- Wire size AWG: 15 - 24Coupling type: Male threadMaterial - Connector body: NylonMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: Straight
- Packaging type
Piece
- Type
Molex WOD Industrial Solution
- Product type
Sensor/actuator connector
- Connector type
Plug
- Connection side A
Mini-Change
- No. of pins
4
- Nominal voltage
600 V DC/AC
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Connection
Plug
- Contact material
Brass
- Contact surface
Gold
IP67
- Min. temperature
-20 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1300170058
- Content
1 pc(s)
- Cable Ø
12.19 mm
- Cable Ø (max.)
12 mm
- Cable Ø up to
5 mm
- Cable Ø range
5 - 12 mm
- RoHS-compliant
Yes
- Engineering Part No
1A4006-34PWR
- Engineering Series Name
MC FIELD ATTACH
- Engineering Series No
130017
Documents & Downloads
Datasheet
Datasheet 2447221 Molex 1300170058 Sensor/actuator connector Plug No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2447221 Molex 1300170058 Sensor/actuator connector Plug No. of pins (RJ): 4 1 pc(s) Piece
Circuit diagramm
Circuit diagramm 2447221 Molex 1300170058 Sensor/actuator connector Plug No. of pins (RJ): 4 1 pc(s) Piece





















