• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300180217 Sensor/actuator adapter Socket, Plug 0.066 m No. of pins (RJ): 3 1 pc(s) Piece

1/2
Image similar
Product type
Sensor/actuator adapter
Connector type
Socket
Plug
Connection side A
Mini-Change
Connection side B
Mini-Change
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 46.99 / piece)
€ 53.99
-13 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Mini change

  • Mini-Change 3 Pole Tee Adapter, Female to Male, with Female Drop
  • This text is machine translated.

Our service for you

Technical specifications

  • Length 0,066 mMaterial - Connector body TPEMaterial - union nut: Die-cast zinc with black epoxy coatingGroove: SingleSpur line: SocketConnector, trunk cable left: Mini-changePlug connector, main cable right: Mini-changePlug connector stub: Mini-change
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator adapter

Connector type

Socket

Plug

Connection side A

Mini-Change

Connection side B

Mini-Change

No. of pins

3

Cable length

0.066 m

Jacket material

TPE

Nominal voltage

600 V DC/AC

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Socket

Factory colour

Yellow

IP67

Min. temperature

-20 °C

Max. temperature

+105 °C

Manufacturer part #

1300180217

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

61056

Engineering Series Name

MC ACC AND MISC

Engineering Series No

130018

Documents & Downloads

Datasheet

Datasheet 2447222 Molex 1300180217 Sensor/actuator adapter Socket, Plug 0.066 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447222 Molex 1300180217 Sensor/actuator adapter Socket, Plug 0.066 m No. of pins (RJ): 3 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447222 Molex 1300180217 Sensor/actuator adapter Socket, Plug 0.066 m No. of pins (RJ): 3 1 pc(s) Piece

Description

Mini-Change 3 Pole Tee Adapter, Female to Male, with Female Drop

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)