• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300470037 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s)

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Socket
Connector standard
Profinet
Connection side A
Micro-Change (M12)
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 1
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet

  • Micro-Change (M12) PROFINET Field Attachable Connector, 4 Poles, D-Coded, Straight, Female, Shielded, Screw Termination, Cable Diameter 6.00-8.00mm
  • This text is machine translated.

Technical specifications

  • Wire size AWG: 18Coupling type: Internal threadMaterial - Connector body: Zinc die castMaterial - Union nut: BrassOrientation: Straight
Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector

Connector type

Socket

Connector standard

Profinet

Connection side A

Micro-Change (M12)

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Contact material

Copper alloy

Contact surface

Gold

IP67

Features

D-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1300470037

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

Engineering Part No

E1AS00-32

Engineering Series Name

ENET Cordset PL/SPCL

Engineering Series No

130047

Documents & Downloads

Datasheet

Datasheet 2447241 Molex 1300470037 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447241 Molex 1300470037 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s)

Circuit diagramm

Circuit diagramm 2447241 Molex 1300470037 Sensor/actuator connector M12 Socket No. of pins (RJ): 4 1 pc(s)

Description

Micro-Change (M12) PROFINET Field Attachable Connector, 4 Poles, D-Coded, Straight, Female, Shielded, Screw Termination, Cable Diameter 6.00-8.00mm

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)