• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300580059 Sensor/actuator adapter Socket No. of pins (RJ): 8P8C 1 pc(s) Piece

1/2
Image similar
Product type
Sensor/actuator adapter
Connector type
Socket
Connector standard
RJ45
Connection side A
RJ45 socket
Connection side B
RJ45 socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet

  • RJ-Lnxx RJ45 Female to RJ45 Female Adaptor, Panel Mount Pass Thru
  • This text is machine translated.

Our service for you

Technical specifications

  • Coupling type: Male threadMaterial - Connector body: DelrinMaterial - union nut: NylonOrientation: Straight
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator adapter

Connector type

Socket

Connector standard

RJ45

Connection side A

RJ45 socket

Connection side B

RJ45 socket

No. of pins

8P8C

Nominal voltage

30 V DC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connection

RJ45

IP67

Min. temperature

-20 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1300580059

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

RJBG17946

Engineering Series Name

ENET ACC/MISC

Engineering Series No

130058

Documents & Downloads

Datasheet

Datasheet 2447253 Molex 1300580059 Sensor/actuator adapter Socket No. of pins (RJ): 8P8C 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447253 Molex 1300580059 Sensor/actuator adapter Socket No. of pins (RJ): 8P8C 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447253 Molex 1300580059 Sensor/actuator adapter Socket No. of pins (RJ): 8P8C 1 pc(s) Piece

Description

RJ-Lnxx RJ45 Female to RJ45 Female Adaptor, Panel Mount Pass Thru

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)