• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300680094 Sensor/actuator adapter Socket, Plug No. of pins (RJ): 4 1 pc(s)

Stroke drawing/circuit diagram
Product type
Sensor/actuator adapter
Connector type
Socket
Plug
No. of pins
4
Nominal voltage
600 V DC/AC
Nominal current
15 A
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brad power

  • BradPower D-Size (1 3/8"–M35) 4-Pole Reducing Tee, with 4-Pole BradPower A-Size (7/8"–M22) Alternate Keyway Drop, Black
  • This text is machine translated.

Our service for you

Technical specifications

  • Material - Connector body: PVCMaterial - union nut: Anodized aluminumGroove: ChangingSpur line: SocketPlug connector trunk line left: BradPower D-Size (1 3/8"–M35)Plug connector, right main: BradPower D-Size (1 3/8"–M35)Plug connector stub: BradPowerA-Size (7/8"–M22)
Type

Molex WOD Industrial Solution

Product type

Sensor/actuator adapter

Connector type

Socket

Plug

No. of pins

4

Nominal voltage

600 V DC/AC

Nominal current

15 A

32 A

Nominal current - rounded value

NaN A

IP67

Min. temperature

-20 °C

Max. temperature

+90 °C

Manufacturer part #

1300680094

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

TC40141-200G

Engineering Series Name

BP Tees/Reducers

Engineering Series No

130068

Documents & Downloads

Datasheet

Datasheet 2447259 Molex 1300680094 Sensor/actuator adapter Socket, Plug No. of pins (RJ): 4 1 pc(s)

Circuit diagramm

Circuit diagramm 2447259 Molex 1300680094 Sensor/actuator adapter Socket, Plug No. of pins (RJ): 4 1 pc(s)

Description

BradPower D-Size (1 3/8"–M35) 4-Pole Reducing Tee, with 4-Pole BradPower A-Size (7/8"–M22) Alternate Keyway Drop, Black

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)