• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 150140417 Ribbon cable Contact spacing: 0.25 mm 1 pc(s)

Image similar
Product type
Ribbon cable
CS
0.25 mm
No. of leads
17 x
Content
1 pc(s)
Sold per metre
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 150140417 0.25mm PREMOFLEX

Our service for you

Technical specifications

Product type

Ribbon cable

CS

0.25 mm

No. of leads

17 x

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

150140417

Type

150140417

Length

102 mm

RoHS-compliant

Yes

Engineering Series Name

0.25mm PREMOFLEX

Engineering Series No

15014

Packaging type

Bulk

Documents & Downloads

Datasheet

Datasheet 2762379 Molex 150140417 Ribbon cable Contact spacing: 0.25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762379 Molex 150140417 Ribbon cable Contact spacing: 0.25 mm 1 pc(s)

Description

0.25mm Pitch Premo-Flex FPC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 17 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.