• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 150180865 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Image similar
Product type
Ribbon cable
CS
0.50 mm
No. of leads
17 x
Content
1 pc(s)
Sold per metre
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 150180865 FD19

Our service for you

Technical specifications

Product type

Ribbon cable

CS

0.50 mm

No. of leads

17 x

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

150180865

Type

150180865

Length

152 mm

RoHS-compliant

Yes

Engineering Series Name

FD19

Engineering Series No

Flat Flex Jumpers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2905664 Molex 150180865 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Description

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 17 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.