• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 151670205 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)

Image similar
Product type
Ribbon cable
CS
1.00 mm
No. of leads
6 x
Content
1 pc(s)
Sold per metre
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151670205 1.0mm FFC XFLEX 105C

Our service for you

Technical specifications

Product type

Ribbon cable

CS

1.00 mm

No. of leads

6 x

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

151670205

Type

151670205

Length

76 mm

RoHS-compliant

Yes

Engineering Series Name

1.0mm FFC XFLEX 105C

Engineering Series No

15167

Packaging type

Bulk

Documents & Downloads

Datasheet

Datasheet 2762442 Molex 151670205 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762442 Molex 151670205 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)

Description

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 6 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.