• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 15267-0709 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)

EAN:
Part number:
Item no:
1/4
Image similar
Product type
Ribbon cable
CS
1.00 mm
No. of leads
4 x
Content
1 pc(s)
Cable features
Flexible
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 15267-0709

Our service for you

Technical specifications

Product type

Ribbon cable

CS

1.00 mm

No. of leads

4 x

Cable features

Flexible

Content

1 pc(s)

Nominal voltage

60 V AC

Packaged

Yes

Sold per metre

No

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

105 °C

Manufacturer part #

15267-0709

Type

15267-0709

Length

127.0 mm

RoHS-compliant

Yes

Packaging type

Bulk

Documents & Downloads

Datasheet

Datasheet 3365273 Molex 15267-0709 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3365273 Molex 15267-0709 Ribbon cable Contact spacing: 1.00 mm 1 pc(s)

Description

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 4 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.