• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 153660541 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Image similar
Product type
Ribbon cable
CS
0.50 mm
No. of leads
50 x
Content
1 pc(s)
Sold per metre
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 153660541 0.5mm Shielded

Our service for you

Technical specifications

Product type

Ribbon cable

CS

0.50 mm

No. of leads

50 x

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

153660541

Type

153660541

Length

102 mm

RoHS-compliant

Yes

Engineering Part No

153660541

Engineering Series Name

0.5mm Shielded

Engineering Series No

Flat Flex Jumpers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2905757 Molex 153660541 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Description

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 50 Circuits, with Shield

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.