• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1554315001 Network cable 300 m

Image similar
Product type
Network cable
No. of leads
4 x
Outside Ø
6.80 mm
Content
300 m
Manufacturer part #
1554315001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1554315001 NETWORK AWM PUR SH

Our service for you

Technical specifications

Product type

Network cable

No. of leads

4 x

Outside Ø

6.80 mm

Content

300 m

Manufacturer part #

1554315001

Insulation material

PUR

RoHS-compliant

Yes

Type

1554315001

Documents & Downloads

Datasheet

Datasheet 3062413 Molex 1554315001 Network cable 300 m

User & Safety Instructions

User & Safety Instructions 3062413 Molex 1554315001 Network cable 300 m

Description

Flamar PROFINET* C Network Cable, PUR Jacket, Braided Shielding Overall, 4 Circuits, 2x(2x0.34mm²) / 2x(2x22 AWG), 6.80mm (.268 ) diameter, black