• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1727040111 Molex MOL Power & Signal Sol. D-SUB housing 1 pc(s)

Product type
D-SUB housing
Content
1 pc(s)
Thread type
Standard
Manufacturer part #
1727040111
Cable Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.19 / piece)
€ 7.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shielding: YesFastening method: ScrewsOperating temperature range: -35 °C to +95 °CThread size: 4-40 UNC
Product type

D-SUB housing

Content

1 pc(s)

Thread type

Standard

Manufacturer part #

1727040111

Cable Ø

7 mm

Cable Ø range
Material (details)

ABS; steel

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FPHGR-1AE

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Documents & Downloads

Datasheet

Datasheet 2447513 Molex 1727040111 Molex MOL Power & Signal Sol. D-SUB housing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447513 Molex 1727040111 Molex MOL Power & Signal Sol. D-SUB housing 1 pc(s)