• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1731110021 D-SUB housing Plastic 180 ° Black 1 pc(s)

Image similar
Product type
D-SUB housing
Case material
Plastic
Connection angle
180 °
Content
1 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Molex 1731110021 FCT HOODS

  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Case material

Plastic

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

1731110021

RoHS-compliant

Yes

Type

1731110021

Engineering Part No

FKH3E

Engineering Series Name

FCT HOODS

Engineering Series No

173111

Documents & Downloads

Datasheet

Datasheet 2762161 Molex 1731110021 D-SUB housing Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762161 Molex 1731110021 D-SUB housing Plastic 180 ° Black 1 pc(s)

Description

FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 3, Straight Cable Outlet, Individually Packed

This text is machine translated.

More interesting products

(*All information is plus legal VAT)