• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 191930139 Ring terminal Hole Ø=9 mm 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Ring terminal
Hole Ø
9 mm
Content
1 pc(s)
Manufacturer part #
191930139
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 191930139 RING VERSAKRIMP SB S

  • -

Technical specifications

Packaging type

Tape

Product type

Ring terminal

Hole Ø

9 mm

Content

1 pc(s)

Manufacturer part #

191930139

Type

191930139

AWG max.

12

AWG (min.)

10

Engineering Part No

C-340-38T

Engineering Series Name

RING VERSAKRIMP SB S

Engineering Series No

19193

Documents & Downloads

Datasheet

Datasheet 3038589 Molex 191930139 Ring terminal Hole Ø=9 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3038589 Molex 191930139 Ring terminal Hole Ø=9 mm 1 pc(s) Tape

Description

VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (m9) stud size