• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 191930250 Ring terminal Hole Ø=6 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Ring terminal
Hole Ø
6 mm
Content
1 pc(s)
Manufacturer part #
191930250
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 191930250 RING VERSAKRIMP SB S

  • -

Technical specifications

Packaging type

Tape

Product type

Ring terminal

Hole Ø

6 mm

Content

1 pc(s)

Manufacturer part #

191930250

Type

191930250

AWG max.

6

Engineering Part No

E-360-14T

Engineering Series Name

RING VERSAKRIMP SB S

Engineering Series No

19193

Documents & Downloads

Datasheet

Datasheet 3038572 Molex 191930250 Ring terminal Hole Ø=6 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3038572 Molex 191930250 Ring terminal Hole Ø=6 mm 1 pc(s) Tape

Description

VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size M6, Mylar Tape Carrier