• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 395000008 Print terminal Number of pins 8 1 pc(s)

Image similar
Product type
Print terminal
CS
3.50 mm
Number of pins
8
Connector orientation
Parallel (to the PCB)
Type
395000008
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 395000008 Euro 3.5 plgs header

  • Content 1 pc(s)

Our service for you

Technical specifications

Type

395000008

Product type

Print terminal

CS

3.50 mm

Number of pins

8

Connector orientation

Parallel (to the PCB)

Manufacturer part #

395000008

Content

1 pc(s)

Engineering Series Name

Euro 3.5 plgs header

Engineering Series No

39500

Documents & Downloads

Datasheet

Datasheet 2762556 Molex 395000008 Print terminal Number of pins 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2762556 Molex 395000008 Print terminal Number of pins 8 1 pc(s)

Description

3.50mm Pitch Eurostyle Horizontal Plug, 8 Circuits