• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 731626151 4.3-10 connector Plug, straight 50 Ω 1 pc(s) Box

Image similar
Packaging type
Box
Product type
4.3-10 connector
Connector type
Plug, straight
Impedance
50 Ω
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 731626151 4.3/10 Connector

Our service for you

Technical specifications

Packaging type

Box

Product type

4.3-10 connector

Connector type

Plug, straight

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

731626151

RoHS-compliant

Yes

Type

731626151

Engineering Series Name

4.3/10 Connector

Engineering Series No

73162

Documents & Downloads

Datasheet

Datasheet 2761723 Molex 731626151 4.3-10 connector Plug, straight 50 Ω 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 2761723 Molex 731626151 4.3-10 connector Plug, straight 50 Ω 1 pc(s) Box

Description

50 Ohms, 4.3-10 Plug, Straight, Wrench Tight, for 1/2" super flexible coaxial cable, one piece per carton

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.