• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 88537-4503 Connection cable 50/125 µ Multimode OM4 Duplex 1 pc(s)

Image similar
Product type
Connection cable
Fibre type
50/125 µ
Content
1 pc(s)
No. of fibres
2
Fibre quality
Multimode OM4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection cable

No. of fibres

2

Fibre type

50/125 µ

Multimode OM4

Duplex

Cable features

Duplex

Outside Ø

2 mm

Content

1 pc(s)

Manufacturer part #

88537-4503

Type

88537-4503

Max. length sold by the metre

3 m

Width

2 mm

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 3390324 Molex 88537-4503 Connection cable 50/125 µ Multimode OM4 Duplex 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3390324 Molex 88537-4503 Connection cable 50/125 µ Multimode OM4 Duplex 1 pc(s)

Description

LC Duplex-to-LC Duplex Fiber Optic Jumper Cable Assembly, High Bandwidth (OM4), Multimode, BIF Zipcord Plenum Cable, 3.0m Length

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?