• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 92315-2015 Ribbon cable Contact spacing: 1.27 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Ribbon cable
CS
1.27 mm
No. of leads
20 x
Content
1 pc(s)
Nominal voltage
250 V
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 92315-2015 PICOFLEX HARNESS

Our service for you

Technical specifications

Product type

Ribbon cable

CS

1.27 mm

No. of leads

20 x

Content

1 pc(s)

Nominal voltage

250 V

Packaged

Yes

28 AWG

Sold per metre

No

Manufacturer part #

92315-2015

Type

92315-2015

Length

0.15 m

RoHS-compliant

Yes

Engineering Series Name

PICOFLEX HARNESS

Engineering Series No

Integrated Products

Packaging type

Bag

Documents & Downloads

Datasheet

Datasheet 3390824 Molex 92315-2015 Ribbon cable Contact spacing: 1.27 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3390824 Molex 92315-2015 Ribbon cable Contact spacing: 1.27 mm 1 pc(s)

Description

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.15m Length, Tin (Sn) Plating, 20 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.