• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 96-pin DIN connector Total number of pins 34 5050663422 1 pc(s) Tape

Image similar
Product type
96-pin DIN connector
Connector type
Power strip
Total number of pins
34
Packaging type
Tape
Connector system
board-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 5050663422 0.35 BB Rec SSB6RP

  • Content: 1 pc(s)
  • Total number of pins: 34

Technical specifications

Packaging type

Tape

Product type

96-pin DIN connector

Connector type

Power strip

Connector system

board-to-board

Total number of pins

34

Width

2.00 mm

Content

1 pc(s)

Dim

(W x H) 2.00 mm x 0.60 mm

Manufacturer part #

5050663422

Height

0.60 mm

Type

5050663422

Engineering Series Name

0.35 BB Rec SSB6RP

Engineering Series No

505066

Documents & Downloads

Datasheet

Datasheet 3037225 Molex 96-pin DIN connector Total number of pins 34 5050663422 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3037225 Molex 96-pin DIN connector Total number of pins 34 5050663422 1 pc(s) Tape

Description

SlimStack Board-to-Board Receptacle, 0.35mm Pitch, SSB RP Series, 0.60mm Mated Height, 2.00mm Mated Width, 34 Circuits, Armor Nail

What kind of Pin Headers, Receptacles systems are you looking for?