• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 98266-1164 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

1/4
Image similar
Product type
Ribbon cable
CS
0.50 mm
No. of leads
45 x
Content
1 pc(s)
Nominal voltage
60 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 98266-1164

Our service for you

Technical specifications

Product type

Ribbon cable

CS

0.50 mm

No. of leads

45 x

Content

1 pc(s)

Nominal voltage

60 V AC

Packaged

Yes

Sold per metre

No

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

105 °C

Manufacturer part #

98266-1164

Type

98266-1164

Length

51.00 mm

RoHS-compliant

Yes

Packaging type

Bulk

Documents & Downloads

Datasheet

Datasheet 3365250 Molex 98266-1164 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3365250 Molex 98266-1164 Ribbon cable Contact spacing: 0.50 mm 1 pc(s)

Description

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Tin (Sn) Plating, 45 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.