• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 982680345 Ribbon cable Contact spacing: 1.25 mm 1 pc(s)

Image similar
Product type
Ribbon cable
CS
1.25 mm
No. of leads
28 x
Content
1 pc(s)
Sold per metre
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 982680345 1.25 FFC JUMPER

Our service for you

Technical specifications

Product type

Ribbon cable

CS

1.25 mm

No. of leads

28 x

Content

1 pc(s)

Sold per metre

No

Manufacturer part #

982680345

Type

982680345

Length

51 mm

RoHS-compliant

Yes

Engineering Part No

98268-0345

Engineering Series Name

1.25 FFC JUMPER

Engineering Series No

Flat Flex Jumpers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2907328 Molex 982680345 Ribbon cable Contact spacing: 1.25 mm 1 pc(s)

Description

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 28 Circuits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.