

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
Socket, vertical vertical
1
+ locking mechanism
2.54 mm
2
4 A
4 A
1 pc(s)
Soldering
Nylon (NL)
22112022
Ecru white
Brass
Gold
500 V
Yes
Perpendicular (to the PCB)
-40 °C
Molex MOL Power & Signal Sol.
A-6373-02A241
100 HDR FLK STR SQ N
06373
Brass gold plated
3.56 mm
Datasheet 2447875 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22112022 1 pc(s) Bag
User & Safety Instructions 2447875 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22112022 1 pc(s) Bag
Circuit diagramm 2447875 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22112022 1 pc(s) Bag