• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 3 466250300 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
3
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 466250300 MicroFit BMI Sr Plug

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

No. of rows

1

Total number of pins

3

Content

1 pc(s)

Manufacturer part #

466250300

RoHS-compliant

Yes

Type

466250300

Engineering Series Name

MicroFit BMI Sr Plug

Engineering Series No

46625

Documents & Downloads

Datasheet

Datasheet 2763468 Molex Built-in pin strip (standard) Total number of pins 3 466250300 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763468 Molex Built-in pin strip (standard) Total number of pins 3 466250300 1 pc(s) Bulk

Description

Micro-Fit BMI Plug Housing, Single Row, Panel Mount, 3 Circuits, Nylon,UL 94V-0

What kind of Pin Headers, Receptacles systems are you looking for?