

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
1
tin-plated
3 mm
3
3
8.5 A
8.5 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
High temperature resistant thermoplastic
436500300
Black
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43650-0300
MICROFIT SR HDR
43650
Datasheet 2448743 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 3 mm 436500300 1 pc(s) Tray
User & Safety Instructions 2448743 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 3 mm 436500300 1 pc(s) Tray
Circuit diagramm 2448743 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 3 mm 436500300 1 pc(s) Tray