

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
1
+ locking mechanism
10 mm
4
4
50 A
50 A
1 pc(s)
Soldering
2.54 µm
0.762 µm
High temperature resistant thermoplastic
428194213
Black
Brass
Tin
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
42819-4213
MINIFIT SR VERT HDR
42819
Datasheet 2448491 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 10 mm 428194213 1 pc(s) Tray
User & Safety Instructions 2448491 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 10 mm 428194213 1 pc(s) Tray
Circuit diagramm 2448491 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 10 mm 428194213 1 pc(s) Tray