

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
2
wire-to-board
+ anti-twist safeguard
3 mm
2
4
8.5 A
8.5 A
1 pc(s)
Soldering
90°
5.08 µm
5.08 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
444320401
Black
Brass
Tin
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
44432-0401
MICROFIT 3.0 BMI VHD
44432
Datasheet 2448816 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 444320401 1 pc(s) Tray
User & Safety Instructions 2448816 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 444320401 1 pc(s) Tray
Circuit diagramm 2448816 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 444320401 1 pc(s) Tray