• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2.50 mm 353120760 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
CS
2.50 mm
Total number of pins
7
Packaging type
Bulk
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 353120760 2.5 WTB CONN

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.50 mm

Pins per row

7

Total number of pins

7

Content

1 pc(s)

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Case material

Polyamide 6.6

Manufacturer part #

353120760

Factory colour

Ecru

Insulation material

Polyamide 6.6

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

353120760

Engineering Series Name

2.5 WTB CONN

Engineering Series No

35312

Documents & Downloads

Datasheet

Datasheet 2765798 Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2.50 mm 353120760 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765798 Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2.50 mm 353120760 1 pc(s) Bulk

Description

2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 7 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural

What kind of Pin Headers, Receptacles systems are you looking for?