• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.50 mm 533750910 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.50 mm
Total number of pins
9
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 533750910 2.5MM WTB HDR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.50 mm

Pins per row

9

Total number of pins

9

Content

1 pc(s)

Connection

Soldering

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

533750910

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

533750910

Engineering Series Name

2.5MM WTB HDR

Engineering Series No

53375

Documents & Downloads

Datasheet

Datasheet 2765240 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.50 mm 533750910 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765240 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.50 mm 533750910 1 pc(s) Bulk

Description

2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 9 Circuits, Bag, 3.40mm PC Tail Length

What kind of Pin Headers, Receptacles systems are you looking for?