

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Built-in SIL socket (standard)
2
+ locking mechanism
4.2 mm
2
4
13 A
13 A
1 pc(s)
Soldering
90°
0.762 µm
0.762 µm
Parallel (to the PCB)
Nylon (NL)
1724480004
Black
Brass
Tin plated
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
172448-0004
MiniFit Jr Ra Header
172448
Datasheet 2447468 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 1724480004 1 pc(s) Piece
User & Safety Instructions 2447468 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 1724480004 1 pc(s) Piece
Circuit diagramm 2447468 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 1724480004 1 pc(s) Piece