

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in SIL socket (standard)
Power strip
2
wire-to-board
+ locking mechanism
4.2 mm
4
8
13 A
13 A
1 pc(s)
Soldering
90°
0.762 µm
0.762 µm
Parallel (to the PCB)
Nylon (NL)
1724480008
Black
Nylon 6/6
Brass
Tin plated
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
172448-0008
MiniFit Jr Ra Header
172448
Datasheet 2447469 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 1724480008 1 pc(s) Tray
User & Safety Instructions 2447469 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 1724480008 1 pc(s) Tray
Circuit diagramm 2447469 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 1724480008 1 pc(s) Tray