• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact and braid 797582029 1 pc(s)

Image similar
Product type
Crimp contact and braid
Connector type
Plug
Plug
Content
1 pc(s)
Manufacturer part #
797582029
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 797582029 LEAD PRE CRIMP

  • Content: 1 pc(s)

Our service for you

Technical specifications

Product type

Crimp contact and braid

Connector type

Plug

Plug

Content

1 pc(s)

Manufacturer part #

797582029

Factory colour

Black

Length

150.00 mm

RoHS-compliant

Yes

Type

797582029

Engineering Series Name

LEAD PRE CRIMP

Engineering Series No

79758

Documents & Downloads

Datasheet

Datasheet 2763391 Molex Crimp contact and braid 797582029 1 pc(s)

Description

Pre-Crimped Lead MLX Male-to-MLX Male, Tin (Sn) Plating, 150.00mm Length, 18 AWG, Black

What kind of Pin Headers, Receptacles systems are you looking for?