There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
FFC/FPC connector
1
wire-to-board
FFC
gold-plated contacts
0.5 mm
40
40
0.5 A
500 mA
1 pc(s)
SMT
Nylon (NL)
525594052
Phosphorus bronze
Tin
Gold
50 V
3.90 mm
Yes
Perpendicular (to the PCB)
+85 °C
-40 °C
MOL Micro Solutions
Datasheet 2901201 Molex FFC/FPC connector FFC Total number of pins 40 Contact spacing: 0.5 mm 525594052 1 pc(s) Tape on Full reel
User & Safety Instructions 2901201 Molex FFC/FPC connector FFC Total number of pins 40 Contact spacing: 0.5 mm 525594052 1 pc(s) Tape on Full reel
Circuit diagramm 2901201 Molex FFC/FPC connector FFC Total number of pins 40 Contact spacing: 0.5 mm 525594052 1 pc(s) Tape on Full reel