

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
FFC/FPC connector
right angle
1
gold-plated contacts
0.5 mm
40
40
0.5 A
500 mA
1 pc(s)
SMT
90°
High temperature resistant thermoplastic
541044031
Ecru
Phosphorus bronze
Gold
Gold
50 V
2.00 mm
Yes
Parallel (to the PCB)
+85 °C
-20 °C
MOL Micro Solutions
Datasheet 2901281 Molex FFC/FPC connector Total number of pins 40 Contact spacing: 0.5 mm 541044031 1 pc(s) Tape on Full reel
User & Safety Instructions 2901281 Molex FFC/FPC connector Total number of pins 40 Contact spacing: 0.5 mm 541044031 1 pc(s) Tape on Full reel
Circuit diagramm 2901281 Molex FFC/FPC connector Total number of pins 40 Contact spacing: 0.5 mm 541044031 1 pc(s) Tape on Full reel