
Piece(s) (Content: )
Highlights & Details
0.5mm FFC/FPC
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 40
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FFC/FPC connector
- Connector type
right angle
- No. of rows
1
- Features
gold-plated contacts
- CS
0.5 mm
- Pins per row
40
- Total number of pins
40
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Connection
SMT
- Connection angle
90°
- Coating thickness (PCB side)
0.051 µm
- Connector coating thickness
0.102 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
541324062
- Factory colour
Black
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Gold
- Connector contact surface
Gold
- Nominal voltage
50 V
- Height
2.00 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
541324062
- Engineering Part No
54132-4062
- Engineering Series Name
0.5 FPC Slider BTM
- Engineering Series No
54132
Documents & Downloads
Datasheet
Datasheet 3036425 Molex FFC/FPC connector Total number of pins 40 Contact spacing: 0.5 mm 541324062 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036425 Molex FFC/FPC connector Total number of pins 40 Contact spacing: 0.5 mm 541324062 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036425 Molex FFC/FPC connector Total number of pins 40 Contact spacing: 0.5 mm 541324062 1 pc(s) Tape on Full reel


























