• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Lock Total number of pins 4 5601250400 1 pc(s) Bag

Product type
Lock
No. of rows
1
Total number of pins
4
Packaging type
Bag
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 0.24
-38 %
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Lock

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

Total number of pins

4

Nominal current - rounded value
Content

1 pc(s)

Dim
Case material

PBT

Manufacturer part #

5601250400

Factory colour

Grey

RoHS-compliant

Yes

Max. temperature

+130 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

560125-0400

Engineering Series Name

DuraClik ISL

Engineering Series No

560125

Documents & Downloads

Datasheet

Datasheet 2449770 Molex Lock Total number of pins 4 5601250400 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2449770 Molex Lock Total number of pins 4 5601250400 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2449770 Molex Lock Total number of pins 4 5601250400 1 pc(s) Bag

Description

DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 4 Circuits, Gray

What kind of Pin Headers, Receptacles systems are you looking for?