
Piece(s) (Content: )
Highlights & Details
SD
- Content: 1 pc(s)
- Total number of pins: 8
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Memory card slot
- Features
+ shielding
- CS
1.1 mm
- Total number of pins
8
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Connection
SMT
- Case material
Stainless steel
- Manufacturer part #
5033981892
- Factory colour
Black
- Contact material
Copper alloy
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
10 V DC/AC
- Height
1.28 mm
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
5033981892
- Engineering Part No
503398-1892
- Engineering Series Name
Micro SD Push/Push
- Engineering Series No
503398
Documents & Downloads
Datasheet
Datasheet 3036139 Molex Memory card slot Total number of pins 8 Contact spacing: 1.1 mm 5033981892 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036139 Molex Memory card slot Total number of pins 8 Contact spacing: 1.1 mm 5033981892 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036139 Molex Memory card slot Total number of pins 8 Contact spacing: 1.1 mm 5033981892 1 pc(s) Tape on Full reel





















