• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MOL DataCom & Specialty 733910083 SMA connector Socket 50 Ω 1 pc(s) Tray

Packaging type
Tray
Product type
SMA connector
Connector type
Socket
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUB-MINIATURE

  • 50 Ohms, SMA Right-Angle PCB Jack, 0.02µm Gold (Au) Plated, 80 Pieces Per Tray
  • This text is machine translated.

Technical specifications

  • Design: PCBOrientation: Right-angledProcess temperature max. 260°C.
Packaging type

Tray

Product type

SMA connector

Connector type

Socket

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

18 GHz

Manufacturer part #

733910083

RoHS-compliant

Yes

Type

MOL DataCom & Specialty

Engineering Part No

733910083

Engineering Series Name

50 OHM SMA(J)STR PLG

Engineering Series No

73391

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450127 Molex MOL DataCom & Specialty 733910083 SMA connector Socket 50 Ω 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450127 Molex MOL DataCom & Specialty 733910083 SMA connector Socket 50 Ω 1 pc(s) Tray

Description

50 Ohms, SMA Right-Angle PCB Jack, 0.02µm Gold (Au) Plated, 80 Pieces Per Tray

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.