• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1727040104 D-SUB housing Metal 1 pc(s) Carton

Packaging type
Carton
Product type
D-SUB housing
Case material
Metal
Content
1 pc(s)
Shielded
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 17.10 / piece)
€ 17.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • Metal

Our service for you

Technical specifications

  • Shielding: YesFastening method: ScrewsOperating temperature range: -35 °C to +100 °CThread size: 4-40 UNC
Packaging type

Carton

Product type

D-SUB housing

Case material

Metal

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1727040104

Cable Ø (max.)

12 mm

Cable Ø up to

3 mm

Cable Ø range

3 - 12 mm

RoHS-compliant

Yes

Features

+ 4-40 knurl head screw

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FMK5G

Engineering Series Name

FCT GENERAL

Engineering Series No

172704

Material (details)

Die-cast zinc; TPE; steel

Thread type

Standard

Documents & Downloads

Datasheet

Datasheet 2447510 Molex Molex MOL Power & Signal Sol. 1727040104 D-SUB housing Metal 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2447510 Molex Molex MOL Power & Signal Sol. 1727040104 D-SUB housing Metal 1 pc(s) Carton

Description

FCT Metal Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Locking Screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)