• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731110008 D-SUB housing Plastic 90 ° Grey 1 pc(s) Package

Image similar
Packaging type
Package
Product type
D-SUB housing
Case material
Plastic
Cable outlets
90 °
Connection angle
90 °
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 3.39 / piece)
€ 3.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • Plastic

Our service for you

Technical specifications

Packaging type

Package

Product type

D-SUB housing

Case material

Plastic

Cable outlets

90°

Factory colour

Grey

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

1731110008

RoHS-compliant

Yes

Features

+ locking screws

Type

Molex MOL Power & Signal Sol.

Engineering Part No

F-PHR-1E

Engineering Series Name

FCT HOODS

Engineering Series No

173111

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2447586 Molex Molex MOL Power & Signal Sol. 1731110008 D-SUB housing Plastic 90 ° Grey 1 pc(s) Package

Description

FCT One-Piece Plastic Backshell for D-Sub Connector, Gray, Shell Size 1, 90° Angle Cable Outlet, with 4-40 UNC Locking Screws, Individual Packing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)