• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL Power & Signal Sol. 1731110062 D-SUB housing Metal 45 ° 1 pc(s) Piece

Packaging type
Piece
Product type
D-SUB housing
Case material
Metal
Cable outlets
45 °
Connection angle
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 9.53
-48 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub

  • Metal

Our service for you

Technical specifications

  • Shielding: YesFastening method: ScrewsOperating temperature range: -35 °C to +100 °CThread size: 4-40 UNC
Packaging type

Piece

Product type

D-SUB housing

Case material

Metal

Cable outlets

45°

Connection angle

45°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1731110062

Cable Ø (max.)

12.5 mm

Cable Ø up to

8.5 mm

Cable Ø range

8.5 - 12.5 mm

RoHS-compliant

Yes

Features

L-shaped

Type

Molex MOL Power & Signal Sol.

Engineering Part No

FMK3-K201

Engineering Series Name

FCT HOODS

Engineering Series No

173111

Material (details)

Die-cast zinc; TPE; steel

Thread type

Standard

Documents & Downloads

Datasheet

Datasheet 2447602 Molex Molex MOL Power & Signal Sol. 1731110062 D-SUB housing Metal 45 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447602 Molex Molex MOL Power & Signal Sol. 1731110062 D-SUB housing Metal 45 ° 1 pc(s) Piece

Description

FCT Metal Backshell for D-Sub Connector, Shell Size 3, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Locking Screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)