

Universal enclosure
Aluminium (die-cast)
IP66
IP69
Black (RAL 9005)
166 mm
141 mm
137 mm
154 mm
129 mm
131 mm
1 pc(s)
(L x W x H) 166 x 141 x 137 mm
Yes
834 g
powder-coated
MWE Industrial Solution
8000.6268.1
Alum Enclos & acc.
93604
Datasheet 2450866 Molex MWE Industrial Solution 936040048 Universal enclosure 166 x 141 x 137 Aluminium (die-cast) powder-coated Black (RA
User & Safety Instructions 2450866 Molex MWE Industrial Solution 936040048 Universal enclosure 166 x 141 x 137 Aluminium (die-cast) powder-coated Black (RA